
2209570001 | |
|---|---|
DigiKey Part Number | 23-2209570001TR-ND - Tape & Reel (TR) 23-2209570001CT-ND - Cut Tape (CT) 23-2209570001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2209570001 |
Description | T1 INDUSTRIAL ANGLED JACK AH IP2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 2209570001 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer Molex | Termination Solder |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Contact Material Brass |
Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) | Contact Finish Gold |
Number of Ports 1 | Housing Material Polyamide (PA), Nylon |
Number of Rows 1 | Operating Temperature -20°C ~ 80°C |
Mounting Type Panel Mount, Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 € | 8,08 € |
| 10 | 6,86600 € | 68,66 € |
| 25 | 6,43520 € | 160,88 € |
| 50 | 6,12780 € | 306,39 € |
| 100 | 5,83520 € | 583,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,46763 € | 1.787,05 € |
| 800 | 4,25456 € | 3.403,65 € |
| 1.200 | 4,13472 € | 4.961,66 € |
| 2.000 | 3,98854 € | 7.977,08 € |
| Unit Price without VAT: | 8,08000 € |
|---|---|
| Unit Price with VAT: | 9,61520 € |

