
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe | |
Number of Positions | 72 | |
Connector Type | Receptacle, Right Angle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | - | |
Length | 1.48' (450.00mm) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - |