
2207530650 | |
|---|---|
DigiKey Part Number | 900-2207530650-ND |
Manufacturer | |
Manufacturer Product Number | 2207530650 |
Description | NEARSTACK VERTICAL PCIE CABLE AS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 72 Position PCIe Receptacle to Receptacle 2.13' (650.00mm) Black Unshielded |
Datasheet | Datasheet |
Category | Gender Female to Female |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Type Flat, Twin Axial |
Packaging Bulk | Usage Internal |
Part Status Active | Length 2.13' (650.00mm) |
Cable Connectors PCIe | Color Black |
Number of Positions 72 | Shielding Unshielded |
Connector Type Receptacle to Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 88,58324 € | 22.145,81 € |
| Unit Price without VAT: | 88,58324 € |
|---|---|
| Unit Price with VAT: | 105,41406 € |

