
2207172001 | |
|---|---|
DigiKey Part Number | 900-2207172001-ND |
Manufacturer | |
Manufacturer Product Number | 2207172001 |
Description | 6.0MM HYPERQUBE PCB RECEPTACLE A |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 2207172001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Threaded | |
Wire Gauge | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 10 | 5,63500 € | 56,35 € |
| 25 | 5,28200 € | 132,05 € |
| 52 | 5,01596 € | 260,83 € |
| 104 | 4,77654 € | 496,76 € |
| 260 | 4,47762 € | 1.164,18 € |
| 520 | 4,26402 € | 2.217,29 € |
| 1.040 | 4,06071 € | 4.223,14 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 7,90160 € |

