
2204240004 | |
|---|---|
DigiKey Part Number | 900-2204240004-ND |
Manufacturer | |
Manufacturer Product Number | 2204240004 |
Description | SQUBA WEATHER CAP 4CKT RCPT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Locking For Squba Series Housings |
Datasheet | Datasheet |
EDA/CAD Models | 2204240004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Locking | |
Number of Positions | 2 | |
For Use With/Related Products | Squba Series Housings | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,29800 € | 7,45 € |
| 50 | 0,28360 € | 14,18 € |
| 100 | 0,27010 € | 27,01 € |
| 250 | 0,25316 € | 63,29 € |
| 500 | 0,24108 € | 120,54 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

