
2203855021 | |
|---|---|
DigiKey Part Number | 900-2203855021-ND |
Manufacturer | |
Manufacturer Product Number | 2203855021 |
Description | NXS VT CONN 8X 74P G6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 74 Position Receptacle Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2203855021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Receptacle | |
Number of Positions | 74 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 6,45289 € | 64.528,90 € |
| Unit Price without VAT: | 6,45289 € |
|---|---|
| Unit Price with VAT: | 7,67894 € |


