
2203300002 | |
|---|---|
DigiKey Part Number | 900-2203300002-ND |
Manufacturer | |
Manufacturer Product Number | 2203300002 |
Description | R POWER 10 AMP 5MM TRML PITCH(NY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2203300002 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 18 AWG |
Contact Type Female Socket | Features Feed Through |
Number of Positions 2 | Contact Finish Tin |
Pitch 0.197" (5.00mm) | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,08408 € | 2.017,92 € |
| Unit Price without VAT: | 0,08408 € |
|---|---|
| Unit Price with VAT: | 0,10006 € |

