Socket Contact Tin 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202260004

DigiKey Part Number
23-2202260004TR-ND - Tape & Reel (TR)
23-2202260004CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2202260004
Description
PCIE 12VHPWR POWER TML TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
40.0µin (1.02µm)
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.332
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08500 €0,85 €
250,07920 €1,98 €
500,07520 €3,76 €
1000,07170 €7,17 €
2500,06720 €16,80 €
5000,06398 €31,99 €
1.0000,06091 €60,91 €
2.5000,05709 €142,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05177 €517,70 €
20.0000,04929 €985,80 €
30.0000,04790 €1.437,00 €
50.0000,04621 €2.310,50 €
70.0000,04512 €3.158,40 €
100.0000,04400 €4.400,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €