Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2202002221 | |
|---|---|
DigiKey Part Number | 900-2202002221-ND |
Manufacturer | |
Manufacturer Product Number | 2202002221 |
Description | 2.0WB MLP DUAL REC HSG 22CKT BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2202002221 Models |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2011962220 | Molex | 0 | 900-2011962220-ND | 0,39608 € | Parametric Equivalent |
| 2011962221 | Molex | 3.190 | 900-2011962221-ND | 0,55000 € | Parametric Equivalent |
| 2011962222 | Molex | 0 | 900-2011962222-ND | 0,20973 € | Parametric Equivalent |
| 2011962223 | Molex | 0 | 900-2011962223-ND | 0,18454 € | Parametric Equivalent |
| 2011962224 | Molex | 0 | 900-2011962224-ND | 0,18952 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,19946 € | 478,70 € |
| Unit Price without VAT: | 0,19946 € |
|---|---|
| Unit Price with VAT: | 0,23736 € |





