Parametric Equivalent

2202002061 | |
|---|---|
DigiKey Part Number | 900-2202002061-ND |
Manufacturer | |
Manufacturer Product Number | 2202002061 |
Description | 2.0WB MLP DUAL REC HSG 6CKT BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2202002061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,11362 € | 908,96 € |
| Unit Price without VAT: | 0,11362 € |
|---|---|
| Unit Price with VAT: | 0,13521 € |



