Connector Header Through Hole, Right Angle 9 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200980971

DigiKey Part Number
900-2200980971-ND
Manufacturer
Manufacturer Product Number
2200980971
Description
1.25WB MLP SGL RA TH ASSY 9CKT B
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 9 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
2200980971 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.091" (2.30mm)
Series
Insulation Height
0.152" (3.85mm)
Packaging
Bulk
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
50VAC/DC
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.3760,45622 €2.452,64 €
Manufacturers Standard Package
Unit Price without VAT:0,45622 €
Unit Price with VAT:0,54290 €