
2200970370 | |
|---|---|
DigiKey Part Number | 900-2200970370-ND |
Manufacturer | |
Manufacturer Product Number | 2200970370 |
Description | 1.25WB MLP SGL VT TH ASSY 3CKT N |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2200970370 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Insulation Height 0.193" (4.90mm) |
Packaging Bulk | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 50VAC/DC |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.360 | 0,32369 € | 4.971,88 € |
| Unit Price without VAT: | 0,32369 € |
|---|---|
| Unit Price with VAT: | 0,38519 € |

