
2200291055 | |
|---|---|
DigiKey Part Number | 900-2200291055-ND |
Manufacturer | |
Manufacturer Product Number | 2200291055 |
Description | MICRO-ONE 2.0 VT ASSY THRHOLE 5C |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2200291055 Models |
Category | Contact Length - Post 0.114" (2.90mm) |
Mfr | Insulation Height 0.386" (9.80mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Potting Wall |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.520 | 0,63543 € | 1.601,28 € |
| Unit Price without VAT: | 0,63543 € |
|---|---|
| Unit Price with VAT: | 0,75616 € |

