MFG_2196812212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196812205

DigiKey Part Number
900-2196812205-ND
Manufacturer
Manufacturer Product Number
2196812205
Description
SL F-S 450MM 28 AWG LEAD RD AU
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.475
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,93500 €9,35 €
250,87680 €21,92 €
500,83460 €41,73 €
1000,79480 €79,48 €
2500,74496 €186,24 €
5000,70936 €354,68 €
1.0000,67550 €675,50 €
2.5000,63322 €1.583,05 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €