
2196812125 | |
|---|---|
DigiKey Part Number | 900-2196812125-ND |
Manufacturer | |
Manufacturer Product Number | 2196812125 |
Description | SL F-S 450MM 24 AWG LEAD RD SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 147.6µin (3.75µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93800 € | 9,38 € |
| 25 | 0,87960 € | 21,99 € |
| 50 | 0,83740 € | 41,87 € |
| 100 | 0,79730 € | 79,73 € |
| 250 | 0,74736 € | 186,84 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

