Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196812115

DigiKey Part Number
900-2196812115-ND
Manufacturer
Manufacturer Product Number
2196812115
Description
SL F-S 450MM 26 AWG LEAD RD SN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bag
Contact Finish Thickness
147.6µin (3.75µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
17.7" (450.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.790
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,98100 €9,81 €
250,91960 €22,99 €
500,87520 €43,76 €
1000,83340 €83,34 €
2500,78120 €195,30 €
5000,74388 €371,94 €
1.0000,70837 €708,37 €
2.5000,66403 €1.660,08 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €