Black 28 AWG Jumper Lead Socket to Cable (Round) Gold 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196811201

DigiKey Part Number
900-2196811201-ND
Manufacturer
Manufacturer Product Number
2196811201
Description
SL F-S 75MM 28 AWG LEAD BK AU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Gold 2.95" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.95" (75.00mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,77000 €7,70 €
250,72200 €18,05 €
500,68740 €34,37 €
1000,65450 €65,45 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €