
2196811125 | |
|---|---|
DigiKey Part Number | 900-2196811125-ND |
Manufacturer | |
Manufacturer Product Number | 2196811125 |
Description | SL F-S 450MM 24 AWG LEAD BK SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 147.6µin (3.75µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,90200 € | 9,02 € |
| 25 | 0,84520 € | 21,13 € |
| 50 | 0,80460 € | 40,23 € |
| 100 | 0,76610 € | 76,61 € |
| 250 | 0,71812 € | 179,53 € |
| 500 | 0,68380 € | 341,90 € |
| 1.000 | 0,65116 € | 651,16 € |
| 2.500 | 0,61040 € | 1.526,00 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

