Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196811111

DigiKey Part Number
900-2196811111-ND
Manufacturer
Manufacturer Product Number
2196811111
Description
SL F-S 75MM 26 AWG LEAD BK SN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
147.6µin (3.75µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.95" (75.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 404
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,93400 €9,34 €
250,87560 €21,89 €
500,83360 €41,68 €
1000,79370 €79,37 €
2500,74400 €186,00 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €