Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196811103

DigiKey Part Number
900-2196811103-ND
Manufacturer
Manufacturer Product Number
2196811103
Description
SL F-S 225MM 28 AWG LEAD BK SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
147.6µin (3.75µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.86" (225.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 464
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,92600 €9,26 €
250,86840 €21,71 €
500,82700 €41,35 €
1000,78740 €78,74 €
2500,73808 €184,52 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €