Red 24 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196802125

DigiKey Part Number
900-2196802125-ND
Manufacturer
Manufacturer Product Number
2196802125
Description
SL F-F 450MM 24 AWG LEAD RD SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bag
Contact Finish Thickness
147.6µin (3.75µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
17.7" (450.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.7000,65491 €1.113,35 €
Unit Price without VAT:0,65491 €
Unit Price with VAT:0,77934 €