Red 24 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196802124

DigiKey Part Number
900-2196802124-ND
Manufacturer
Manufacturer Product Number
2196802124
Description
SL F-F 300MM 24 AWG LEAD RD SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bag
Contact Finish Thickness
147.6µin (3.75µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.8" (300.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,65600 €6,56 €
250,61480 €15,37 €
500,58500 €29,25 €
1000,55710 €55,71 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €