
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 147.6µin (3.75µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93500 € | 9,35 € |
| 25 | 0,87680 € | 21,92 € |
| 50 | 0,83480 € | 41,74 € |
| 100 | 0,79490 € | 79,49 € |
| 250 | 0,74500 € | 186,25 € |
| 500 | 0,70940 € | 354,70 € |
| 1.000 | 0,67555 € | 675,55 € |
| 2.500 | 0,63326 € | 1.583,15 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

