
2196791052 | |
|---|---|
DigiKey Part Number | 900-2196791052-ND |
Manufacturer | |
Manufacturer Product Number | 2196791052 |
Description | MICRO LATCH 2.0 R-S 5CKT 150MM D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2196791052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.079" (2.00mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,37800 € | 23,78 € |
| 25 | 2,22880 € | 55,72 € |
| 50 | 2,12220 € | 106,11 € |
| 100 | 2,02080 € | 202,08 € |
| 250 | 1,89424 € | 473,56 € |
| 500 | 1,80384 € | 901,92 € |
| 1.000 | 1,71777 € | 1.717,77 € |
| 2.500 | 1,61032 € | 4.025,80 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

