
2196791041 | |
|---|---|
DigiKey Part Number | 23-2196791041-ND |
Manufacturer | |
Manufacturer Product Number | 2196791041 |
Description | MICRO LATCH 2.0 R-S 4CKT 100MM D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Cable 0.079" (2.00mm) |
Series | Length 0.328' (100.00mm, 3.94") |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,43000 € | 34,30 € |
| 25 | 3,21520 € | 80,38 € |
| 50 | 3,06160 € | 153,08 € |
| 100 | 2,91540 € | 291,54 € |
| 250 | 2,73292 € | 683,23 € |
| 500 | 2,60250 € | 1.301,25 € |
| 1.000 | 2,47837 € | 2.478,37 € |
| 2.500 | 2,32336 € | 5.808,40 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

