
2196791020 | |
|---|---|
DigiKey Part Number | 900-2196791020-ND |
Manufacturer | |
Manufacturer Product Number | 2196791020 |
Description | MICRO LATCH 2.0 R-S 2CKT 50MM DI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2196791020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.079" (2.00mm) | |
Length | 0.164' (50.00mm, 1.97") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,41100 € | 14,11 € |
| 25 | 1,32280 € | 33,07 € |
| 50 | 1,25960 € | 62,98 € |
| 100 | 1,19940 € | 119,94 € |
| 250 | 1,12428 € | 281,07 € |
| 500 | 1,07062 € | 535,31 € |
| 1.000 | 1,01952 € | 1.019,52 € |
| 2.500 | 0,95572 € | 2.389,30 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

