
2196781064 | |
|---|---|
DigiKey Part Number | 900-2196781064-ND |
Manufacturer | |
Manufacturer Product Number | 2196781064 |
Description | MICRO LATCH 2.0 R-R 6CKT 600MM D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196781064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.079" (2.00mm) | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 4,07900 € | 40,79 € |
| 25 | 3,82400 € | 95,60 € |
| 50 | 3,64120 € | 182,06 € |
| 100 | 3,46730 € | 346,73 € |
| 250 | 3,25020 € | 812,55 € |
| 500 | 3,09516 € | 1.547,58 € |
| 1.000 | 2,94755 € | 2.947,55 € |
| 2.500 | 2,76324 € | 6.908,10 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |

