
2196781032 | |
|---|---|
DigiKey Part Number | 900-2196781032-ND |
Manufacturer | |
Manufacturer Product Number | 2196781032 |
Description | MICRO LATCH 2.0 R-R 3CKT 150MM D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.079" (2.00mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 1,43162 € | 1.216,88 € |
| Unit Price without VAT: | 1,43162 € |
|---|---|
| Unit Price with VAT: | 1,70363 € |

