2 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196781021

DigiKey Part Number
900-2196781021-ND
Manufacturer
Manufacturer Product Number
2196781021
Description
MICRO LATCH 2.0 R-R 2CKT 100MM D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
EDA/CAD Models
2196781021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
0.079" (2.00mm)
Length
0.328' (100.00mm, 3.94")
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,64700 €16,47 €
251,54440 €38,61 €
501,47020 €73,51 €
1001,40000 €140,00 €
2501,31232 €328,08 €
5001,24968 €624,84 €
1.0001,19003 €1.190,03 €
2.5001,11557 €2.788,92 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €