
2196752112 | |
|---|---|
DigiKey Part Number | 900-2196752112-ND |
Manufacturer | |
Manufacturer Product Number | 2196752112 |
Description | ONE BLADE F-S 150MM 30 AWG RD SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 30 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,54960 € | 13,74 € |
| 50 | 0,52300 € | 26,15 € |
| 100 | 0,49800 € | 49,80 € |
| 250 | 0,46684 € | 116,71 € |
| 500 | 0,44452 € | 222,26 € |
| 1.000 | 0,42329 € | 423,29 € |
| 3.000 | 0,39172 € | 1.175,16 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

