
2196751124 | |
|---|---|
DigiKey Part Number | 900-2196751124-ND |
Manufacturer | |
Manufacturer Product Number | 2196751124 |
Description | ONE BLADE F-S 300MM 28 AWG BK SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,58880 € | 14,72 € |
| 50 | 0,56060 € | 28,03 € |
| 100 | 0,53370 € | 53,37 € |
| 250 | 0,50028 € | 125,07 € |
| 500 | 0,47638 € | 238,19 € |
| 1.000 | 0,45363 € | 453,63 € |
| 3.000 | 0,41979 € | 1.259,37 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

