Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196751122

DigiKey Part Number
900-2196751122-ND
Manufacturer
Manufacturer Product Number
2196751122
Description
ONE BLADE F-S 150MM 28 AWG BK SN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Packaging
Bulk
Color
Black
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Contact End
Socket to Cable (Round)
Number of Rows
1
Length
5.91" (150.00mm)
Number of Conductors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,65400 €6,54 €
250,61240 €15,31 €
500,58320 €29,16 €
1000,55520 €55,52 €
2500,52040 €130,10 €
5000,49556 €247,78 €
1.0000,47190 €471,90 €
3.0000,43670 €1.310,10 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €