
2196751114 | |
|---|---|
DigiKey Part Number | 900-2196751114-ND |
Manufacturer | |
Manufacturer Product Number | 2196751114 |
Description | ONE BLADE F-S 300MM 30 AWG BK SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 30 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,71200 € | 7,12 € |
| 25 | 0,66680 € | 16,67 € |
| 50 | 0,63480 € | 31,74 € |
| 100 | 0,60450 € | 60,45 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

