
2196751112 | |
|---|---|
DigiKey Part Number | 900-2196751112-ND |
Manufacturer | |
Manufacturer Product Number | 2196751112 |
Description | ONE BLADE F-S 150MM 30 AWG BK SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 30 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62200 € | 6,22 € |
| 25 | 0,58320 € | 14,58 € |
| 50 | 0,55520 € | 27,76 € |
| 100 | 0,52870 € | 52,87 € |
| 250 | 0,49552 € | 123,88 € |
| 500 | 0,47184 € | 235,92 € |
| 1.000 | 0,44931 € | 449,31 € |
| 3.000 | 0,41580 € | 1.247,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

