
2196741124 | |
|---|---|
DigiKey Part Number | 900-2196741124-ND |
Manufacturer | |
Manufacturer Product Number | 2196741124 |
Description | ONE BLADE F-F 300MM 28 AWG BK SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,85560 € | 21,39 € |
| 50 | 0,81480 € | 40,74 € |
| 100 | 0,77590 € | 77,59 € |
| 250 | 0,72728 € | 181,82 € |
| 500 | 0,69252 € | 346,26 € |
| 1.000 | 0,65946 € | 659,46 € |
| 3.000 | 0,61028 € | 1.830,84 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

