Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Zero-Hachi 0.80mm Pitch Connector

2196732122

DigiKey Part Number
900-2196732122-ND
Manufacturer
Manufacturer Product Number
2196732122
Description
ZERO HACHI F-S 150MM 28 AWG RD S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
5.91" (150.00mm)
Manufacturer
Molex
Wire Gauge
28 AWG
Series
Contact Finish
Tin
Packaging
Bag
Color
Red
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Contact End
Socket to Cable (Round)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,84100 €8,41 €
250,78880 €19,72 €
500,75080 €37,54 €
1000,71490 €71,49 €
2500,67008 €167,52 €
5000,63808 €319,04 €
1.0000,60763 €607,63 €
3.0000,56231 €1.686,93 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €