
2196711124 | |
|---|---|
DigiKey Part Number | 900-2196711124-ND |
Manufacturer | |
Manufacturer Product Number | 2196711124 |
Description | MINIFIT-SIGMA F-S 300MM 16 AWG B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 20 | 0,72100 € | 14,42 € |
| 40 | 0,68650 € | 27,46 € |
| 60 | 0,66717 € | 40,03 € |
| 100 | 0,64350 € | 64,35 € |
| 260 | 0,60146 € | 156,38 € |
| 500 | 0,57430 € | 287,15 € |
| 1.000 | 0,54688 € | 546,88 € |
| 2.500 | 0,51264 € | 1.281,60 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

