
2196651042 | |
|---|---|
DigiKey Part Number | 900-2196651042-ND |
Manufacturer | |
Manufacturer Product Number | 2196651042 |
Description | KK 3.96 R-S 4CKT 150MM DISC SN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2196651042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.156" (3.96mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,10500 € | 21,05 € |
| 25 | 1,97280 € | 49,32 € |
| 50 | 1,87860 € | 93,93 € |
| 100 | 1,78890 € | 178,89 € |
| 250 | 1,67684 € | 419,21 € |
| 500 | 1,59680 € | 798,40 € |
| 1.000 | 1,52060 € | 1.520,60 € |
| 2.500 | 1,42548 € | 3.563,70 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

