
2196651032 | |
|---|---|
DigiKey Part Number | 900-2196651032-ND |
Manufacturer | |
Manufacturer Product Number | 2196651032 |
Description | KK 3.96 R-S 3CKT 150MM DISC SN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2196651032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.156" (3.96mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,27100 € | 22,71 € |
| 25 | 2,12880 € | 53,22 € |
| 50 | 2,02700 € | 101,35 € |
| 100 | 1,93020 € | 193,02 € |
| 250 | 1,80924 € | 452,31 € |
| 500 | 1,72290 € | 861,45 € |
| 1.000 | 1,64070 € | 1.640,70 € |
| 2.500 | 1,53805 € | 3.845,12 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |



