
2196651023 | |
|---|---|
DigiKey Part Number | 900-2196651023-ND |
Manufacturer | |
Manufacturer Product Number | 2196651023 |
Description | KK 3.96 R-S 2CKT 300MM DISC SN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2196651023 Models |
Category | Pitch - Connector 0.156" (3.96mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 2 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,23400 € | 22,34 € |
| 25 | 2,09360 € | 52,34 € |
| 50 | 1,99360 € | 99,68 € |
| 100 | 1,89830 € | 189,83 € |
| 250 | 1,77936 € | 444,84 € |
| 500 | 1,69442 € | 847,21 € |
| 1.000 | 1,61358 € | 1.613,58 € |
| 2.500 | 1,51263 € | 3.781,57 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

