
2196572062 | |
|---|---|
DigiKey Part Number | 900-2196572062-ND |
Manufacturer | |
Manufacturer Product Number | 2196572062 |
Description | PICO-LOCK 2.0 R-S 6CKT 150MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 3,29400 € | 32,94 € |
| 25 | 3,08720 € | 77,18 € |
| 50 | 2,93960 € | 146,98 € |
| 100 | 2,79920 € | 279,92 € |
| 250 | 2,62392 € | 655,98 € |
| 500 | 2,49874 € | 1.249,37 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |



