
2196572060 | |
|---|---|
DigiKey Part Number | 900-2196572060-ND |
Manufacturer | |
Manufacturer Product Number | 2196572060 |
Description | PICO-LOCK 2.0 R-S 6CKT 50MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.164' (50.00mm, 1.97") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Gold |
Number of Positions 6 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,92300 € | 29,23 € |
| 25 | 2,73960 € | 68,49 € |
| 50 | 2,60880 € | 130,44 € |
| 100 | 2,48430 € | 248,43 € |
| 250 | 2,32872 € | 582,18 € |
| 500 | 2,21760 € | 1.108,80 € |
| 1.000 | 2,11181 € | 2.111,81 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

