
2196572031 | |
|---|---|
DigiKey Part Number | 900-2196572031-ND |
Manufacturer | |
Manufacturer Product Number | 2196572031 |
Description | PICO-LOCK 2.0 R-S 3CKT 100MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Cable 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,11300 € | 21,13 € |
| 25 | 1,98000 € | 49,50 € |
| 50 | 1,88540 € | 94,27 € |
| 100 | 1,79520 € | 179,52 € |
| 250 | 1,68280 € | 420,70 € |
| 500 | 1,60248 € | 801,24 € |
| 1.000 | 1,52602 € | 1.526,02 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

