
2196562054 | |
|---|---|
DigiKey Part Number | 900-2196562054-ND |
Manufacturer | |
Manufacturer Product Number | 2196562054 |
Description | PICO-LOCK 2.0 R-R 5CKT 600MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,90200 € | 39,02 € |
| 25 | 3,65720 € | 91,43 € |
| 50 | 3,48260 € | 174,13 € |
| 100 | 3,31630 € | 331,63 € |
| 250 | 3,10868 € | 777,17 € |
| 500 | 2,96038 € | 1.480,19 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |

