5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196562053

DigiKey Part Number
900-2196562053-ND
Manufacturer
Manufacturer Product Number
2196562053
Description
PICO-LOCK 2.0 R-R 5CKT 300MM DIS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.079" (2.00mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Color
Black, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Gold
Number of Positions
5
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 876
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,72000 €4,72 €
104,00800 €40,08 €
253,75600 €93,90 €
503,57680 €178,84 €
1003,40590 €340,59 €
2503,22152 €805,38 €
Manufacturers Standard Package
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,61680 €