
2196562032 | |
|---|---|
DigiKey Part Number | 900-2196562032-ND |
Manufacturer | |
Manufacturer Product Number | 2196562032 |
Description | PICO-LOCK 2.0 R-R 3CKT 150MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,73800 € | 27,38 € |
| 25 | 2,56640 € | 64,16 € |
| 50 | 2,44360 € | 122,18 € |
| 100 | 2,32700 € | 232,70 € |
| 250 | 2,18120 € | 545,30 € |
| 500 | 2,07710 € | 1.038,55 € |
| 1.000 | 1,97803 € | 1.978,03 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |


