
2196562021 | |
|---|---|
DigiKey Part Number | 900-2196562021-ND |
Manufacturer | |
Manufacturer Product Number | 2196562021 |
Description | PICO-LOCK 2.0 R-R 2CKT 100MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,23900 € | 22,39 € |
| 25 | 2,09920 € | 52,48 € |
| 50 | 1,99880 € | 99,94 € |
| 100 | 1,90330 € | 190,33 € |
| 250 | 1,78408 € | 446,02 € |
| 500 | 1,69892 € | 849,46 € |
| 1.000 | 1,61787 € | 1.617,87 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |





