Black 26 AWG Jumper Lead Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196551102

DigiKey Part Number
900-2196551102-ND
Manufacturer
Manufacturer Product Number
2196551102
Description
MICRO-ONE ISL F-S 150MM 26 AWG B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Length
5.91" (150.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,51385 €1.541,55 €
Unit Price without VAT:0,51385 €
Unit Price with VAT:0,61148 €