
2196521044 | |
|---|---|
DigiKey Part Number | 900-2196521044-ND |
Manufacturer | |
Manufacturer Product Number | 2196521044 |
Description | MICRO-ONE ISL R-R 4CKT 600MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196521044 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 3,71200 € | 37,12 € |
| 25 | 3,47840 € | 86,96 € |
| 50 | 3,31240 € | 165,62 € |
| 100 | 3,15410 € | 315,41 € |
| 250 | 2,95672 € | 739,18 € |
| 500 | 2,81562 € | 1.407,81 € |
| 1.000 | 2,68132 € | 2.681,32 € |
| 2.500 | 2,51364 € | 6.284,10 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |

