
2196372408 | |
|---|---|
DigiKey Part Number | 900-2196372408-ND |
Manufacturer | |
Manufacturer Product Number | 2196372408 |
Description | NANO-FIT BMI HD G0.76 LUBE 8CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196372408 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.479" (12.17mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 3,33100 € | 33,31 € |
| 25 | 3,12200 € | 78,05 € |
| 50 | 2,97280 € | 148,64 € |
| 120 | 2,79458 € | 335,35 € |
| 360 | 2,58619 € | 931,03 € |
| 600 | 2,49467 € | 1.496,80 € |
| 1.080 | 2,39342 € | 2.584,89 € |
| 2.520 | 2,25467 € | 5.681,77 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

